Dual-use

ON Semiconductor NCN49597MNG, Modem Power Line Communication S-FSK, 3.3 V, 9600bit/s, 52-Pin, QFN

RS Stock No.: 821-3223Brand: ON SemiconductorManufacturers Part No.: NCN49597MNG
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

52

Dimensions

8 x 8 x 1mm

Height

1mm

Length

8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCN49597MNG, Modem Power Line Communication S-FSK, 3.3 V, 9600bit/s, 52-Pin, QFN

P.O.A.

ON Semiconductor NCN49597MNG, Modem Power Line Communication S-FSK, 3.3 V, 9600bit/s, 52-Pin, QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

52

Dimensions

8 x 8 x 1mm

Height

1mm

Length

8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more