ON Semiconductor, 3.3 V LDO Regulator, 750mA, 1-Channel, ±2% 4-Pin, WLCSP NCP160AFCTC330T2G

RS Stock No.: 141-2041Brand: ON SemiconductorManufacturers Part No.: NCP160AFCTC330T2G
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

750mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.02 %/V

Load Regulation

0.001 %/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

23µA

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Height

0.38mm

Minimum Input Voltage

1.9 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Width

1mm

Length

1mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.20

Each (On a Reel of 5000) (ex VAT)

AED 0.21

Each (On a Reel of 5000) (inc VAT)

ON Semiconductor, 3.3 V LDO Regulator, 750mA, 1-Channel, ±2% 4-Pin, WLCSP NCP160AFCTC330T2G

AED 0.20

Each (On a Reel of 5000) (ex VAT)

AED 0.21

Each (On a Reel of 5000) (inc VAT)

ON Semiconductor, 3.3 V LDO Regulator, 750mA, 1-Channel, ±2% 4-Pin, WLCSP NCP160AFCTC330T2G
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

750mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.02 %/V

Load Regulation

0.001 %/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

23µA

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Height

0.38mm

Minimum Input Voltage

1.9 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Width

1mm

Length

1mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more