Technical Document
Specifications
Brand
ON SemiconductorSwitch On Resistance
2.8Ω
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 5 x 0.95mm
Country of Origin
Korea, Republic Of
Product details
NCP81239 USB Power Delivery (PD) Synchronous Buck Boost Controller
The ON Semiconductor NCP81239 USB Power Delivery (PD) Controller is a synchronous buck boost controller designed for USB PD and USB Type-C applications. The device is optimised for converting battery and adapter voltages in applications using USB PD standard and USB Type C connectors. When used in conjunction with a USB PD or USB Type-C controller the NCP81239 provides a fully compliant USB PD specification solution.
The NCP81239 provides dynamic slew rate control during voltage transition and accommodates the consumer/provider role swap as required in the USB PD specification. The USB PD Buck Boost Controller operates with a supply and load range of 4.5 V to 28 V.
Features
4.5 V to 28 V Input Range
Dynamically Programmed Frequency from 150 kHz to 1.2 MHz
I2C Interface
Real-Time Power Good Indication
Controlled Slew Rate Voltage Transitioning
Feedback Pin with Internally Programmed Reference
Supports USB PD, QC 2.0 and QC 3.0 Specifications
2 Independent Current Sensing Inputs
Over Temperature Protection
Adaptive Non−Overlap Gate Drivers
Filter Capacitor Switch Control
Overvoltage and Overcurrent Protection
Dead Battery Power Support
USB Power Switch ICs, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2500
P.O.A.
2500
Technical Document
Specifications
Brand
ON SemiconductorSwitch On Resistance
2.8Ω
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 5 x 0.95mm
Country of Origin
Korea, Republic Of
Product details
NCP81239 USB Power Delivery (PD) Synchronous Buck Boost Controller
The ON Semiconductor NCP81239 USB Power Delivery (PD) Controller is a synchronous buck boost controller designed for USB PD and USB Type-C applications. The device is optimised for converting battery and adapter voltages in applications using USB PD standard and USB Type C connectors. When used in conjunction with a USB PD or USB Type-C controller the NCP81239 provides a fully compliant USB PD specification solution.
The NCP81239 provides dynamic slew rate control during voltage transition and accommodates the consumer/provider role swap as required in the USB PD specification. The USB PD Buck Boost Controller operates with a supply and load range of 4.5 V to 28 V.
Features
4.5 V to 28 V Input Range
Dynamically Programmed Frequency from 150 kHz to 1.2 MHz
I2C Interface
Real-Time Power Good Indication
Controlled Slew Rate Voltage Transitioning
Feedback Pin with Internally Programmed Reference
Supports USB PD, QC 2.0 and QC 3.0 Specifications
2 Independent Current Sensing Inputs
Over Temperature Protection
Adaptive Non−Overlap Gate Drivers
Filter Capacitor Switch Control
Overvoltage and Overcurrent Protection
Dead Battery Power Support