Technical Document
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
35 A
Maximum Drain Source Voltage
59 V
Series
AEC-Q101
Package Type
DPAK
Pin Count
4
Maximum Drain Source Resistance
1.21 Ω
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
2
Transistor Material
Plastic
Stock information temporarily unavailable.
Please check again later.
AED 2.25
Each (On a Reel of 2500) (ex VAT)
AED 2.362
Each (On a Reel of 2500) (inc VAT)
2500
AED 2.25
Each (On a Reel of 2500) (ex VAT)
AED 2.362
Each (On a Reel of 2500) (inc VAT)
2500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
2500 - 7500 | AED 2.25 | AED 5,625.00 |
10000 - 22500 | AED 2.20 | AED 5,500.00 |
25000+ | AED 2.15 | AED 5,375.00 |
Technical Document
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
35 A
Maximum Drain Source Voltage
59 V
Series
AEC-Q101
Package Type
DPAK
Pin Count
4
Maximum Drain Source Resistance
1.21 Ω
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
2
Transistor Material
Plastic