Technical Document
Specifications
Brand
ON SemiconductorMotor Type
Stepper
Output Configuration
Single Ended
Maximum Output Current
20A
Maximum Supply Voltage
42 V
Mounting Type
Surface Mount
Package Type
SIP
Pin Count
19
Maximum Operating Supply Voltage
42 V
Minimum Operating Supply Voltage
0 V
Typical Switching Frequency
48kHz
Series
STK672-4
Height
4.5mm
Width
14.4mm
Product Height
4.5mm
Minimum Operating Temperature
0 °C
Dimensions
29.2 x 14.4 x 4.5mm
Product Width
14.4mm
Maximum Operating Temperature
+105 °C
Length
29.2mm
Product Length
29.2mm
Stock information temporarily unavailable.
Please check again later.
AED 37.15
Each (In a Tube of 15) (ex VAT)
AED 39.008
Each (In a Tube of 15) (inc VAT)
15
AED 37.15
Each (In a Tube of 15) (ex VAT)
AED 39.008
Each (In a Tube of 15) (inc VAT)
15
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
15 - 60 | AED 37.15 | AED 557.25 |
75 - 210 | AED 35.40 | AED 531.00 |
225 - 435 | AED 30.75 | AED 461.25 |
450 - 885 | AED 29.35 | AED 440.25 |
900+ | AED 26.80 | AED 402.00 |
Technical Document
Specifications
Brand
ON SemiconductorMotor Type
Stepper
Output Configuration
Single Ended
Maximum Output Current
20A
Maximum Supply Voltage
42 V
Mounting Type
Surface Mount
Package Type
SIP
Pin Count
19
Maximum Operating Supply Voltage
42 V
Minimum Operating Supply Voltage
0 V
Typical Switching Frequency
48kHz
Series
STK672-4
Height
4.5mm
Width
14.4mm
Product Height
4.5mm
Minimum Operating Temperature
0 °C
Dimensions
29.2 x 14.4 x 4.5mm
Product Width
14.4mm
Maximum Operating Temperature
+105 °C
Length
29.2mm
Product Length
29.2mm