onsemi 2N5884G PNP Transistor, -25 A, -80 V, 2-Pin TO-204AA

RS Stock No.: 124-9942Brand: onsemiManufacturers Part No.: 2N5884G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-25 A

Maximum Collector Emitter Voltage

-80 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

2

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

39.37 x 26.67 x 8.51mm

Country of Origin

Mexico

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 25.00

Each (In a Tray of 100) (ex VAT)

AED 26.25

Each (In a Tray of 100) (inc VAT)

onsemi 2N5884G PNP Transistor, -25 A, -80 V, 2-Pin TO-204AA

AED 25.00

Each (In a Tray of 100) (ex VAT)

AED 26.25

Each (In a Tray of 100) (inc VAT)

onsemi 2N5884G PNP Transistor, -25 A, -80 V, 2-Pin TO-204AA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-25 A

Maximum Collector Emitter Voltage

-80 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

2

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

39.37 x 26.67 x 8.51mm

Country of Origin

Mexico

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more