Technical Document
Specifications
Brand
onsemiPackage Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
25 W
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.16 x 4.7 x 15.87mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 7.45
Each (In a Pack of 5) (ex VAT)
AED 7.822
Each (In a Pack of 5) (inc VAT)
onsemi 2SK3703-1E Digital Transistor, 3-Pin TO-220
Select packaging type
5
AED 7.45
Each (In a Pack of 5) (ex VAT)
AED 7.822
Each (In a Pack of 5) (inc VAT)
onsemi 2SK3703-1E Digital Transistor, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 7.45 | AED 37.25 |
10 - 20 | AED 6.10 | AED 30.50 |
25+ | AED 5.95 | AED 29.75 |
Technical Document
Specifications
Brand
onsemiPackage Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
25 W
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.16 x 4.7 x 15.87mm
Country of Origin
Korea, Republic Of