Technical Document
Specifications
Brand
onsemiPackage Type
TO-263
Mounting Type
Surface Mount
Maximum Power Dissipation
90 W
Pin Count
2 + Tab
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10 x 9.2 x 4.5mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 18.60
Each (In a Pack of 5) (ex VAT)
AED 19.53
Each (In a Pack of 5) (inc VAT)
onsemi BBS3002-DL-1E Digital Transistor, 2 + Tab-Pin TO-263
Select packaging type
5
AED 18.60
Each (In a Pack of 5) (ex VAT)
AED 19.53
Each (In a Pack of 5) (inc VAT)
onsemi BBS3002-DL-1E Digital Transistor, 2 + Tab-Pin TO-263
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 18.60 | AED 93.00 |
25 - 45 | AED 15.75 | AED 78.75 |
50 - 95 | AED 15.45 | AED 77.25 |
100 - 245 | AED 13.70 | AED 68.50 |
250+ | AED 13.00 | AED 65.00 |
Technical Document
Specifications
Brand
onsemiPackage Type
TO-263
Mounting Type
Surface Mount
Maximum Power Dissipation
90 W
Pin Count
2 + Tab
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10 x 9.2 x 4.5mm
Country of Origin
Korea, Republic Of