onsemi BC856BWT1G PNP Transistor, 100 mA, 65 V, 3-Pin SOT-323

RS Stock No.: 800-9654Brand: onsemiManufacturers Part No.: BC856BWT1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

-80 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Product details

Small Signal PNP Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi SBC807-40WT1G Transistor, 500 mA PNP, 45 V, 3-Pin SOT-323
AED 0.506Each (In a Pack of 100) (ex VAT)
View all in Bipolar Transistors

Stock information temporarily unavailable.

AED 93.62

AED 0.374 Each (Supplied as a Tape) (ex VAT)

AED 98.30

AED 0.393 Each (Supplied as a Tape) (inc. VAT)

onsemi BC856BWT1G PNP Transistor, 100 mA, 65 V, 3-Pin SOT-323
Select packaging type

AED 93.62

AED 0.374 Each (Supplied as a Tape) (ex VAT)

AED 98.30

AED 0.393 Each (Supplied as a Tape) (inc. VAT)

onsemi BC856BWT1G PNP Transistor, 100 mA, 65 V, 3-Pin SOT-323

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Tape
250 - 500AED 0.374AED 93.62
750 - 1250AED 0.374AED 93.62
1500 - 2750AED 0.268AED 66.88
3000 - 5750AED 0.214AED 53.50
6000+AED 0.214AED 53.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi SBC807-40WT1G Transistor, 500 mA PNP, 45 V, 3-Pin SOT-323
AED 0.506Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

220

Transistor Configuration

Single

Maximum Collector Base Voltage

-80 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Product details

Small Signal PNP Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi SBC807-40WT1G Transistor, 500 mA PNP, 45 V, 3-Pin SOT-323
AED 0.506Each (In a Pack of 100) (ex VAT)