Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
4 A dc
Maximum Collector Emitter Voltage
60 V dc
Maximum Emitter Base Voltage
5 V dc
Package Type
TO-225
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
60 V dc
Maximum Collector Emitter Saturation Voltage
2.8 V dc
Maximum Operating Temperature
+150 °C
Length
7.8mm
Height
11.1mm
Width
3mm
Maximum Power Dissipation
40 W
Minimum Operating Temperature
-55 °C
Dimensions
7.8 x 3 x 11.1mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 3.45
Each (In a Pack of 25) (ex VAT)
AED 3.622
Each (In a Pack of 25) (inc VAT)
25
AED 3.45
Each (In a Pack of 25) (ex VAT)
AED 3.622
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 3.45 | AED 86.25 |
100 - 475 | AED 2.45 | AED 61.25 |
500 - 975 | AED 2.00 | AED 50.00 |
1000 - 2475 | AED 1.60 | AED 40.00 |
2500+ | AED 1.40 | AED 35.00 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
4 A dc
Maximum Collector Emitter Voltage
60 V dc
Maximum Emitter Base Voltage
5 V dc
Package Type
TO-225
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
60 V dc
Maximum Collector Emitter Saturation Voltage
2.8 V dc
Maximum Operating Temperature
+150 °C
Length
7.8mm
Height
11.1mm
Width
3mm
Maximum Power Dissipation
40 W
Minimum Operating Temperature
-55 °C
Dimensions
7.8 x 3 x 11.1mm
Country of Origin
China