ON Semiconductor FAN2558SX, LDO Regulator, 180mA Adjustable, 1 → 3.8 V, 2% 6-Pin, SOT-23

RS Stock No.: 809-4927Brand: onsemiManufacturers Part No.: FAN2558SX
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

180mA

Regulator Type

Low Dropout Voltage

Output Voltage

1 → 3.8 V

Number of Outputs

1

Line Regulation

0.3 %/V

Accuracy

2%

Load Regulation

4 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

1µA

Pin Count

6

Reference Voltage

1V

Output Type

Adjustable

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1.3mm

Length

3.1mm

Width

1.8mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor

LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 3.20

Each (Supplied as a Tape) (ex VAT)

AED 3.36

Each (Supplied as a Tape) (inc VAT)

ON Semiconductor FAN2558SX, LDO Regulator, 180mA Adjustable, 1 → 3.8 V, 2% 6-Pin, SOT-23
Select packaging type

AED 3.20

Each (Supplied as a Tape) (ex VAT)

AED 3.36

Each (Supplied as a Tape) (inc VAT)

ON Semiconductor FAN2558SX, LDO Regulator, 180mA Adjustable, 1 → 3.8 V, 2% 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Tape
20 - 80AED 3.20AED 64.00
100 - 480AED 2.05AED 41.00
500 - 980AED 1.95AED 39.00
1000 - 2980AED 1.50AED 30.00
3000+AED 1.40AED 28.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

180mA

Regulator Type

Low Dropout Voltage

Output Voltage

1 → 3.8 V

Number of Outputs

1

Line Regulation

0.3 %/V

Accuracy

2%

Load Regulation

4 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

1µA

Pin Count

6

Reference Voltage

1V

Output Type

Adjustable

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1.3mm

Length

3.1mm

Width

1.8mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor

LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more