Technical Document
Specifications
Brand
onsemiPackage Type
MicroFET 2 x 2
Mounting Type
Surface Mount
Maximum Power Dissipation
2.4 W
Pin Count
6
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2 x 2 x 0.75mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2.35
Each (On a Reel of 3000) (ex VAT)
AED 2.468
Each (On a Reel of 3000) (inc VAT)
onsemi FDMA7632 Digital Transistor, 6-Pin MicroFET 2 x 2
3000
AED 2.35
Each (On a Reel of 3000) (ex VAT)
AED 2.468
Each (On a Reel of 3000) (inc VAT)
onsemi FDMA7632 Digital Transistor, 6-Pin MicroFET 2 x 2
Stock information temporarily unavailable.
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 2.35 | AED 7,050.00 |
6000+ | AED 2.15 | AED 6,450.00 |
Technical Document
Specifications
Brand
onsemiPackage Type
MicroFET 2 x 2
Mounting Type
Surface Mount
Maximum Power Dissipation
2.4 W
Pin Count
6
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2 x 2 x 0.75mm