Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220F
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
45ns
Peak Non-Repetitive Forward Surge Current
60A
Country of Origin
Malaysia
Product details
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Stock information temporarily unavailable.
Please check again later.
AED 4.65
Each (In a Tube of 50) (ex VAT)
AED 4.882
Each (In a Tube of 50) (inc VAT)
50
AED 4.65
Each (In a Tube of 50) (ex VAT)
AED 4.882
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | AED 4.65 | AED 232.50 |
250 - 950 | AED 3.95 | AED 197.50 |
1000 - 2450 | AED 3.85 | AED 192.50 |
2500+ | AED 3.80 | AED 190.00 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220F
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
45ns
Peak Non-Repetitive Forward Surge Current
60A
Country of Origin
Malaysia
Product details
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.