onsemi 650V 37A, Schottky Diode, 3-Pin TO-247 FFSH3065B-F085

RS Stock No.: 185-7996Brand: onsemiManufacturers Part No.: FFSH3065B-F085
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

37A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.1kA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,463.18

AED 48.772 Each (In a Tube of 30) (ex VAT)

AED 1,536.34

AED 51.211 Each (In a Tube of 30) (inc. VAT)

onsemi 650V 37A, Schottky Diode, 3-Pin TO-247 FFSH3065B-F085

AED 1,463.18

AED 48.772 Each (In a Tube of 30) (ex VAT)

AED 1,536.34

AED 51.211 Each (In a Tube of 30) (inc. VAT)

onsemi 650V 37A, Schottky Diode, 3-Pin TO-247 FFSH3065B-F085
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

37A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.1kA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more