onsemi FGHL40S65UQ NPN Bipolar Transistor, 80 A, 650 V, 3-Pin TO-247

RS Stock No.: 195-2580Brand: onsemiManufacturers Part No.: FGHL40S65UQ
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

80 A

Maximum Collector Emitter Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

231 W

Transistor Configuration

Single

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 16.70

Each (In a Pack of 10) (ex VAT)

AED 17.535

Each (In a Pack of 10) (inc VAT)

onsemi FGHL40S65UQ NPN Bipolar Transistor, 80 A, 650 V, 3-Pin TO-247
Select packaging type

AED 16.70

Each (In a Pack of 10) (ex VAT)

AED 17.535

Each (In a Pack of 10) (inc VAT)

onsemi FGHL40S65UQ NPN Bipolar Transistor, 80 A, 650 V, 3-Pin TO-247
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
10 - 10AED 16.70AED 167.00
20+AED 10.55AED 105.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

80 A

Maximum Collector Emitter Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

231 W

Transistor Configuration

Single

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more