onsemi QFET N-Channel MOSFET, 1.7 A, 100 V, 3-Pin SOT-223 FQT7N10TF

RS Stock No.: 807-5932Brand: onsemiManufacturers Part No.: FQT7N10TF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

100 V

Series

QFET

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

350 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

3.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.7mm

Typical Gate Charge @ Vgs

5.8 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.7mm

Minimum Operating Temperature

-55 °C

Product details

QFET® N-Channel MOSFET, up to 5.9A, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 60.90

AED 3.045 Each (In a Pack of 20) (ex VAT)

AED 63.94

AED 3.197 Each (In a Pack of 20) (inc. VAT)

onsemi QFET N-Channel MOSFET, 1.7 A, 100 V, 3-Pin SOT-223 FQT7N10TF
Select packaging type

AED 60.90

AED 3.045 Each (In a Pack of 20) (ex VAT)

AED 63.94

AED 3.197 Each (In a Pack of 20) (inc. VAT)

onsemi QFET N-Channel MOSFET, 1.7 A, 100 V, 3-Pin SOT-223 FQT7N10TF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 80AED 3.045AED 60.90
100 - 480AED 2.152AED 43.05
500 - 980AED 1.732AED 34.65
1000 - 3980AED 1.418AED 28.35
4000+AED 1.208AED 24.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

100 V

Series

QFET

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

350 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

3.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.7mm

Typical Gate Charge @ Vgs

5.8 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.7mm

Minimum Operating Temperature

-55 °C

Product details

QFET® N-Channel MOSFET, up to 5.9A, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more