Technical Document
Specifications
Brand
onsemiPin Count
6
Mounting Type
Surface Mount
Package Type
SC-70
Dimensions
2 x 1.25 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Stock information temporarily unavailable.
Please check again later.
AED 1.30
Each (On a Reel of 3000) (ex VAT)
AED 1.365
Each (On a Reel of 3000) (inc VAT)
3000
AED 1.30
Each (On a Reel of 3000) (ex VAT)
AED 1.365
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 1.30 | AED 3,900.00 |
9000 - 21000 | AED 1.25 | AED 3,750.00 |
24000+ | AED 1.25 | AED 3,750.00 |
Technical Document
Specifications
Brand
onsemiPin Count
6
Mounting Type
Surface Mount
Package Type
SC-70
Dimensions
2 x 1.25 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.