Technical Document
Specifications
Brand
onsemiPin Count
10
Mounting Type
Surface Mount
Package Type
UMLP
Dimensions
1.4 x 1.8 x 0.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Audio Switches, Fairchild Semiconductor
A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Stock information temporarily unavailable.
Please check again later.
AED 2.80
Each (In a Pack of 20) (ex VAT)
AED 2.94
Each (In a Pack of 20) (inc VAT)
20
AED 2.80
Each (In a Pack of 20) (ex VAT)
AED 2.94
Each (In a Pack of 20) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 2.80 | AED 56.00 |
100 - 980 | AED 1.70 | AED 34.00 |
1000 - 4980 | AED 1.15 | AED 23.00 |
5000+ | AED 1.10 | AED 22.00 |
Technical Document
Specifications
Brand
onsemiPin Count
10
Mounting Type
Surface Mount
Package Type
UMLP
Dimensions
1.4 x 1.8 x 0.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Audio Switches, Fairchild Semiconductor
A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.