Technical Document
Specifications
Brand
onsemiMotor Type
AC Induction, BLDC Motor, PMSM Motor
Configuration
3 Phase
Package Type
SPM5H-023
Pin Count
23
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 33.35
Each (In a Pack of 5) (ex VAT)
AED 35.018
Each (In a Pack of 5) (inc VAT)
onsemi FSB50450BSL, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module 23-Pin, SPM5H-023
Select packaging type
5
AED 33.35
Each (In a Pack of 5) (ex VAT)
AED 35.018
Each (In a Pack of 5) (inc VAT)
onsemi FSB50450BSL, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module 23-Pin, SPM5H-023
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 33.35 | AED 166.75 |
10 - 20 | AED 30.15 | AED 150.75 |
25 - 95 | AED 28.75 | AED 143.75 |
100 - 245 | AED 24.90 | AED 124.50 |
250+ | AED 23.80 | AED 119.00 |
Technical Document
Specifications
Brand
onsemiMotor Type
AC Induction, BLDC Motor, PMSM Motor
Configuration
3 Phase
Package Type
SPM5H-023
Pin Count
23