Technical Document
Specifications
Brand
onsemiIC Type
Battery Charge Controller IC
Protocols Supported
USB 3.0
Power Supply Type
Single
ESD protection
Yes
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 7.95
Each (Supplied on a Reel) (ex VAT)
AED 8.348
Each (Supplied on a Reel) (inc VAT)
onsemi FUSB3307D90B0AFMNWTWG, USB Controller, USB 3.0
Select packaging type
5
AED 7.95
Each (Supplied on a Reel) (ex VAT)
AED 8.348
Each (Supplied on a Reel) (inc VAT)
onsemi FUSB3307D90B0AFMNWTWG, USB Controller, USB 3.0
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5 - 5 | AED 7.95 | AED 39.75 |
10 - 95 | AED 7.35 | AED 36.75 |
100 - 245 | AED 6.75 | AED 33.75 |
250 - 495 | AED 6.25 | AED 31.25 |
500+ | AED 5.75 | AED 28.75 |
Technical Document
Specifications
Brand
onsemiIC Type
Battery Charge Controller IC
Protocols Supported
USB 3.0
Power Supply Type
Single
ESD protection
Yes