onsemi 45V 10A, Dual Schottky Diode, 3-Pin TO-220 MBR20L45CTG

RS Stock No.: 781-5657Brand: onsemiManufacturers Part No.: MBR20L45CTG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

Product details

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 67.20

AED 6.72 Each (In a Pack of 10) (ex VAT)

AED 70.56

AED 7.056 Each (In a Pack of 10) (inc. VAT)

onsemi 45V 10A, Dual Schottky Diode, 3-Pin TO-220 MBR20L45CTG
Select packaging type

AED 67.20

AED 6.72 Each (In a Pack of 10) (ex VAT)

AED 70.56

AED 7.056 Each (In a Pack of 10) (inc. VAT)

onsemi 45V 10A, Dual Schottky Diode, 3-Pin TO-220 MBR20L45CTG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 6.72AED 67.20
100+AED 4.988AED 49.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

Product details

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more