onsemi 30V 30A, Dual Diode, 3-Pin D2PAK MBRB3030CTLG

RS Stock No.: 186-7495Brand: onsemiManufacturers Part No.: MBRB3030CTLG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

30V

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

300A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

AED 588.50

AED 11.77 Each (In a Tube of 50) (ex VAT)

AED 617.92

AED 12.358 Each (In a Tube of 50) (inc. VAT)

onsemi 30V 30A, Dual Diode, 3-Pin D2PAK MBRB3030CTLG

AED 588.50

AED 11.77 Each (In a Tube of 50) (ex VAT)

AED 617.92

AED 12.358 Each (In a Tube of 50) (inc. VAT)

onsemi 30V 30A, Dual Diode, 3-Pin D2PAK MBRB3030CTLG

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
50 - 200AED 11.77AED 588.50
250 - 450AED 10.326AED 516.28
500 - 1200AED 10.058AED 502.90
1250 - 2450AED 9.79AED 489.52
2500+AED 9.63AED 481.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

30V

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

300A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more