onsemi 60V 20A, Dual Schottky Diode, 3-Pin TO-220FP MBRF2060CTG

RS Stock No.: 781-5786Brand: onsemiManufacturers Part No.: MBRF2060CTG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Product details

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 43.58

AED 8.715 Each (In a Pack of 5) (ex VAT)

AED 45.76

AED 9.151 Each (In a Pack of 5) (inc. VAT)

onsemi 60V 20A, Dual Schottky Diode, 3-Pin TO-220FP MBRF2060CTG
Select packaging type

AED 43.58

AED 8.715 Each (In a Pack of 5) (ex VAT)

AED 45.76

AED 9.151 Each (In a Pack of 5) (inc. VAT)

onsemi 60V 20A, Dual Schottky Diode, 3-Pin TO-220FP MBRF2060CTG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5AED 8.715AED 43.58
10 - 95AED 7.455AED 37.28
100+AED 5.565AED 27.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Product details

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more