Technical Document
Specifications
Brand
onsemiPin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Stock information temporarily unavailable.
AED 87.94
AED 3.518 Each (In a Pack of 25) (ex VAT)
AED 92.34
AED 3.694 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 87.94
AED 3.518 Each (In a Pack of 25) (ex VAT)
AED 92.34
AED 3.694 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 25 | AED 3.518 | AED 87.94 |
| 50 - 100 | AED 3.36 | AED 84.00 |
| 125 - 225 | AED 3.098 | AED 77.44 |
| 250 - 475 | AED 2.625 | AED 65.62 |
| 500+ | AED 2.31 | AED 57.75 |
Technical Document
Specifications
Brand
onsemiPin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


