onsemi MC74VHC1G125P5T5GOS Buffer & Line Driver, 3-State, 5-Pin SOT-953

RS Stock No.: 195-2632Brand: onsemiManufacturers Part No.: MC74VHC1G125P5T5G
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-953

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Dimensions

1.05 x 0.85 x 0.23mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.30

Each (In a Pack of 100) (ex VAT)

AED 1.365

Each (In a Pack of 100) (inc VAT)

onsemi MC74VHC1G125P5T5GOS Buffer & Line Driver, 3-State, 5-Pin SOT-953
Select packaging type

AED 1.30

Each (In a Pack of 100) (ex VAT)

AED 1.365

Each (In a Pack of 100) (inc VAT)

onsemi MC74VHC1G125P5T5GOS Buffer & Line Driver, 3-State, 5-Pin SOT-953
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
100 - 400AED 1.30AED 130.00
500 - 900AED 1.25AED 125.00
1000 - 2400AED 1.15AED 115.00
2500+AED 1.10AED 110.00

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-953

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Dimensions

1.05 x 0.85 x 0.23mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100