Technical Document
Specifications
Brand
onsemiLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Package Type
UDFN
Pin Count
6
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
±20mA
Minimum Operating Supply Voltage
2 V
Height
0.35mm
Width
1mm
Minimum Operating Temperature
-55 °C
Dimensions
1 x 1 x 0.35mm
Automotive Standard
AEC-Q100
Length
1mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Stock information temporarily unavailable.
Please check again later.
AED 1.00
Each (In a Pack of 300) (ex VAT)
AED 1.05
Each (In a Pack of 300) (inc VAT)
300
AED 1.00
Each (In a Pack of 300) (ex VAT)
AED 1.05
Each (In a Pack of 300) (inc VAT)
300
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
300 - 300 | AED 1.00 | AED 300.00 |
600 - 1200 | AED 0.90 | AED 270.00 |
1500+ | AED 0.80 | AED 240.00 |
Technical Document
Specifications
Brand
onsemiLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Package Type
UDFN
Pin Count
6
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
±20mA
Minimum Operating Supply Voltage
2 V
Height
0.35mm
Width
1mm
Minimum Operating Temperature
-55 °C
Dimensions
1 x 1 x 0.35mm
Automotive Standard
AEC-Q100
Length
1mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF