Technical Document
Specifications
Brand
onsemiMaximum Output Current
2.2A
Regulator Type
Linear Voltage
Output Voltage
8 V
Number of Outputs
1
Line Regulation
32 mV
Load Regulation
35 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Height
2.38mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Width
6.22mm
Length
6.73mm
Country of Origin
Malaysia
Product details
7808 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 2.30
Each (In a Tube of 75) (ex VAT)
AED 2.415
Each (In a Tube of 75) (inc VAT)
75
AED 2.30
Each (In a Tube of 75) (ex VAT)
AED 2.415
Each (In a Tube of 75) (inc VAT)
75
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | AED 2.30 | AED 172.50 |
150 - 450 | AED 1.50 | AED 112.50 |
525 - 975 | AED 1.45 | AED 108.75 |
1050+ | AED 1.15 | AED 86.25 |
Technical Document
Specifications
Brand
onsemiMaximum Output Current
2.2A
Regulator Type
Linear Voltage
Output Voltage
8 V
Number of Outputs
1
Line Regulation
32 mV
Load Regulation
35 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Height
2.38mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Width
6.22mm
Length
6.73mm
Country of Origin
Malaysia
Product details