Technical Document
Specifications
Brand
onsemiMaximum Output Current
2.2A
Regulator Type
Linear Voltage
Output Voltage
9 V
Number of Outputs
1
Line Regulation
32 mV
Load Regulation
35 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8mA
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.236 x 9.347 x 4.572mm
Height
4.572mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Width
9.347mm
Length
10.24mm
Country of Origin
Malaysia
Product details
7809 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 3.10
Each (In a Tube of 50) (ex VAT)
AED 3.255
Each (In a Tube of 50) (inc VAT)
50
AED 3.10
Each (In a Tube of 50) (ex VAT)
AED 3.255
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 3.10 | AED 155.00 |
100 - 450 | AED 2.00 | AED 100.00 |
500 - 950 | AED 1.95 | AED 97.50 |
1000+ | AED 1.50 | AED 75.00 |
Technical Document
Specifications
Brand
onsemiMaximum Output Current
2.2A
Regulator Type
Linear Voltage
Output Voltage
9 V
Number of Outputs
1
Line Regulation
32 mV
Load Regulation
35 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8mA
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.236 x 9.347 x 4.572mm
Height
4.572mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Width
9.347mm
Length
10.24mm
Country of Origin
Malaysia
Product details