Technical Document
Specifications
Brand
onsemiMaximum Output Current
350mA
Regulator Type
Linear Voltage
Output Voltage
-5 V
Number of Outputs
1
Line Regulation
50 mV
Load Regulation
100 mV
Mounting Type
Through Hole
Polarity
Negative
Package Type
TO-220
Pin Count
4
Output Type
Fixed
Dimensions
10.28 x 4.82 x 15.75mm
Height
15.75mm
Minimum Operating Temperature
0 °C
Minimum Input Voltage
-6.1 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V dc
Width
4.82mm
Length
10.28mm
Stock information temporarily unavailable.
Please check again later.
AED 2.85
Each (In a Tube of 50) (ex VAT)
AED 2.992
Each (In a Tube of 50) (inc VAT)
50
AED 2.85
Each (In a Tube of 50) (ex VAT)
AED 2.992
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 2.85 | AED 142.50 |
100 - 450 | AED 1.85 | AED 92.50 |
500 - 950 | AED 1.75 | AED 87.50 |
1000+ | AED 1.40 | AED 70.00 |
Technical Document
Specifications
Brand
onsemiMaximum Output Current
350mA
Regulator Type
Linear Voltage
Output Voltage
-5 V
Number of Outputs
1
Line Regulation
50 mV
Load Regulation
100 mV
Mounting Type
Through Hole
Polarity
Negative
Package Type
TO-220
Pin Count
4
Output Type
Fixed
Dimensions
10.28 x 4.82 x 15.75mm
Height
15.75mm
Minimum Operating Temperature
0 °C
Minimum Input Voltage
-6.1 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V dc
Width
4.82mm
Length
10.28mm