onsemi, 10V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

RS Stock No.: 145-5502Brand: onsemiManufacturers Part No.: MM3Z10VB
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

18Ω

Maximum Reverse Leakage Current

180nA

Dimensions

1.3 x 1.7 x 1mm

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor

Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.05

Each (On a Reel of 3000) (ex VAT)

AED 0.052

Each (On a Reel of 3000) (inc VAT)

onsemi, 10V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

AED 0.05

Each (On a Reel of 3000) (ex VAT)

AED 0.052

Each (On a Reel of 3000) (inc VAT)

onsemi, 10V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

18Ω

Maximum Reverse Leakage Current

180nA

Dimensions

1.3 x 1.7 x 1mm

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor

Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more