onsemi, 20V Zener Diode 5% 300 mW SMT 2-Pin SOD-323

RS Stock No.: 802-4578Brand: onsemiManufacturers Part No.: MM3Z20VT1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

18mV/K

Product details

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 20V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
AED 0.441Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

AED 73.50

AED 0.368 Each (Supplied as a Tape) (ex VAT)

AED 77.18

AED 0.386 Each (Supplied as a Tape) (inc. VAT)

onsemi, 20V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
Select packaging type

AED 73.50

AED 0.368 Each (Supplied as a Tape) (ex VAT)

AED 77.18

AED 0.386 Each (Supplied as a Tape) (inc. VAT)

onsemi, 20V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 20V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
AED 0.441Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

18mV/K

Product details

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 20V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
AED 0.441Each (In a Pack of 200) (ex VAT)