onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323

RS Stock No.: 793-0703Brand: onsemiManufacturers Part No.: MM3Z3V6T1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.8 x 1.35 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0mV/K

Product details

Zener Diodes 200mW, MM3Z Series, ON Semiconductor

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
AED 0.11Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

AED 23.62

AED 0.158 Each (Supplied as a Tape) (ex VAT)

AED 24.80

AED 0.166 Each (Supplied as a Tape) (inc. VAT)

onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
Select packaging type

AED 23.62

AED 0.158 Each (Supplied as a Tape) (ex VAT)

AED 24.80

AED 0.166 Each (Supplied as a Tape) (inc. VAT)

onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
AED 0.11Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.8 x 1.35 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0mV/K

Product details

Zener Diodes 200mW, MM3Z Series, ON Semiconductor

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
AED 0.11Each (On a Reel of 3000) (ex VAT)