onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CC

RS Stock No.: 184-1361Brand: onsemiManufacturers Part No.: MMBD4148CC
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Maximum Forward Current

200mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Height

0.93mm

Dimensions

2.92 x 1.3 x 0.93mm

Power Dissipation

350mW

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CC
AED 0.275Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

AED 36.75

AED 0.368 Each (In a Pack of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Pack of 100) (inc. VAT)

onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CC
Select packaging type

AED 36.75

AED 0.368 Each (In a Pack of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Pack of 100) (inc. VAT)

onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900AED 0.368AED 36.75
1000 - 2900AED 0.262AED 26.25
3000 - 8900AED 0.21AED 21.00
9000 - 23900AED 0.158AED 15.75
24000+AED 0.158AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CC
AED 0.275Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Maximum Forward Current

200mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Height

0.93mm

Dimensions

2.92 x 1.3 x 0.93mm

Power Dissipation

350mW

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CC
AED 0.275Each (On a Reel of 3000) (ex VAT)