Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
47V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
2.7mA
Maximum Zener Impedance
105Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Product details
Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
200
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
47V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
2.7mA
Maximum Zener Impedance
105Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Product details


