ON Semiconductor Switching Diode, 2-Pin DO-41 MUR480ESG

RS Stock No.: 781-1012PBrand: onsemiManufacturers Part No.: MUR480ESG
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

5.2mm

Diameter

2.7mm

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

ON Semiconductor Switching Diode, 2-Pin DO-41 MUR480ESG
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

ON Semiconductor Switching Diode, 2-Pin DO-41 MUR480ESG

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

5.2mm

Diameter

2.7mm

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more