onsemi 200V 4A, Dual Diode, 8-Pin DFN NRVHP420MFDWFT1G

RS Stock No.: 178-4318Brand: onsemiManufacturers Part No.: NRVHP420MFDWFT1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

40A

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.70

Each (On a Reel of 1500) (ex VAT)

AED 1.785

Each (On a Reel of 1500) (inc VAT)

onsemi 200V 4A, Dual Diode, 8-Pin DFN NRVHP420MFDWFT1G

AED 1.70

Each (On a Reel of 1500) (ex VAT)

AED 1.785

Each (On a Reel of 1500) (inc VAT)

onsemi 200V 4A, Dual Diode, 8-Pin DFN NRVHP420MFDWFT1G
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

40A

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more