Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DFN
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
200V
Pin Count
8
Number of Elements per Chip
2
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
80A
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 5.50
Each (In a Pack of 10) (ex VAT)
AED 5.775
Each (In a Pack of 10) (inc VAT)
Standard
10
AED 5.50
Each (In a Pack of 10) (ex VAT)
AED 5.775
Each (In a Pack of 10) (inc VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.50 | AED 55.00 |
100+ | AED 4.10 | AED 41.00 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DFN
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
200V
Pin Count
8
Number of Elements per Chip
2
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
80A
Country of Origin
Malaysia