Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
40 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
11.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
24 W
Maximum Gate Source Voltage
±20 V
Width
6.1mm
Number of Elements per Chip
2
Maximum Operating Temperature
+175 °C
Length
5.1mm
Typical Gate Charge @ Vgs
4 nC @ 4.5 V
Height
1.05mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 3.40
Each (On a Reel of 1500) (ex VAT)
AED 3.57
Each (On a Reel of 1500) (inc VAT)
1500
AED 3.40
Each (On a Reel of 1500) (ex VAT)
AED 3.57
Each (On a Reel of 1500) (inc VAT)
1500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
1500 - 3000 | AED 3.40 | AED 5,100.00 |
4500 - 7500 | AED 3.30 | AED 4,950.00 |
9000+ | AED 3.15 | AED 4,725.00 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
40 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
11.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
24 W
Maximum Gate Source Voltage
±20 V
Width
6.1mm
Number of Elements per Chip
2
Maximum Operating Temperature
+175 °C
Length
5.1mm
Typical Gate Charge @ Vgs
4 nC @ 4.5 V
Height
1.05mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Country of Origin
Malaysia