onsemi 100V 30A, Dual Diode, 3-Pin D2PAK NTSB30100CTG

RS Stock No.: 186-7530Brand: onsemiManufacturers Part No.: NTSB30100CTG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

100V

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

160A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 8.60

Each (In a Tube of 50) (ex VAT)

AED 9.03

Each (In a Tube of 50) (inc VAT)

onsemi 100V 30A, Dual Diode, 3-Pin D2PAK NTSB30100CTG

AED 8.60

Each (In a Tube of 50) (ex VAT)

AED 9.03

Each (In a Tube of 50) (inc VAT)

onsemi 100V 30A, Dual Diode, 3-Pin D2PAK NTSB30100CTG
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Tube
50 - 50AED 8.60AED 430.00
100+AED 6.45AED 322.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

100V

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

160A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more