Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
65 V
Package Type
SOT-363
Mounting Type
Surface Mount
Maximum Power Dissipation
380 mW
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 0.40
Each (On a Reel of 3000) (ex VAT)
AED 0.42
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.40
Each (On a Reel of 3000) (ex VAT)
AED 0.42
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.40 | AED 1,200.00 |
9000 - 21000 | AED 0.30 | AED 900.00 |
24000 - 42000 | AED 0.30 | AED 900.00 |
45000+ | AED 0.30 | AED 900.00 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
65 V
Package Type
SOT-363
Mounting Type
Surface Mount
Maximum Power Dissipation
380 mW
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+150 °C
Country of Origin
China