Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
11V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
225 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
9mV/°C
Minimum Operating Temperature
-65 °C
Country of Origin
China
Product details
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 0.15
Each (On a Reel of 3000) (ex VAT)
AED 0.158
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.15
Each (On a Reel of 3000) (ex VAT)
AED 0.158
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.15 | AED 450.00 |
6000+ | AED 0.15 | AED 450.00 |
Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
11V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
225 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
9mV/°C
Minimum Operating Temperature
-65 °C
Country of Origin
China
Product details