Technical Document
Specifications
Brand
OrbitecLength Imperial
0.48ft
Length Metric
149mm
Wattage
5 W
Lamp Size
34 mm
Lamp Base
2G7
Fluorescent Equivalent Wattage
5W
Luminosity
650 lm
Series
180
Country of Origin
China
AED 96.97
AED 96.97 Each (ex VAT)
AED 101.82
AED 101.82 Each (inc. VAT)
Orbitec 180 650 lm 5 W LED Tube Light, 34 mm, 0.48ft (149mm)
1
AED 96.97
AED 96.97 Each (ex VAT)
AED 101.82
AED 101.82 Each (inc. VAT)
Orbitec 180 650 lm 5 W LED Tube Light, 34 mm, 0.48ft (149mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OrbitecLength Imperial
0.48ft
Length Metric
149mm
Wattage
5 W
Lamp Size
34 mm
Lamp Base
2G7
Fluorescent Equivalent Wattage
5W
Luminosity
650 lm
Series
180
Country of Origin
China
