Orbitec Filament Indicator Lamp, 6 V, 50 mA, 5000h

RS Stock No.: 171-5725Brand: OrbitecManufacturers Part No.: T45 6050
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Orbitec

Voltage Rating

6 V

Current Rating

50 mA

Diameter

4mm

Lamp Size

T4.5

Length

16 mm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

Micro-Liliput T 4.5

You may be interested in
RS PRO Telephone Slide Indicator Light, Clear, 12 V, 5000h
AED 9.206Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Orbitec Filament Indicator Lamp, 6 V, 50 mA, 5000h

P.O.A.

Each (In a Pack of 10) (ex VAT)

Orbitec Filament Indicator Lamp, 6 V, 50 mA, 5000h

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Telephone Slide Indicator Light, Clear, 12 V, 5000h
AED 9.206Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Orbitec

Voltage Rating

6 V

Current Rating

50 mA

Diameter

4mm

Lamp Size

T4.5

Length

16 mm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

Micro-Liliput T 4.5

You may be interested in
RS PRO Telephone Slide Indicator Light, Clear, 12 V, 5000h
AED 9.206Each (In a Pack of 5) (ex VAT)