Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Oregon Scientific WMR80 Barometer with Anemometer, Rain Gauge, Thermohygrometer

RS Stock No.: 705-0894Brand: Oregon ScientificManufacturers Part No.: WMR80
brand-logo
View all in Home

Technical Document

Specifications

Remote Sensor

Yes

Remote Sensor Type

Anemometer, Rain Gauge, Thermohygrometer

Maximum Indoor Temperature Measurement

+50°C

Maximum Outdoor Temperature Measurement

+60°C

Maximum Rainfall Rate

9999mm/h

Maximum Wind Speed

56m/s

Maximum Humidity Measurement

95 %RH, 98 %RH

Humidity Measurement Resolution

1%RH

Pressure Resolution

1mbar

Rainfall Resolution

1mm/h

Minimum/Maximum Recordings

Yes

Wind Direction

Yes

Power Source

Battery

Maximum Barometric Pressure

1050mbar

Model Number p

WMR80

Minimum Barometric Pressure

700mbar

Outdoor Temperature Measurement Range

-30 → +60 °C

Battery Type

AA x 2 (Rain Gauge Sensor), AA x 2 (Wind Sensor), AA x 4 (Base Station), AAA x 4 (Temperature & Humidity Sensor)

Indoor Temperature Measurement Range

0 → +50 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Oregon Scientific WMR80 Barometer with Anemometer, Rain Gauge, Thermohygrometer

P.O.A.

Oregon Scientific WMR80 Barometer with Anemometer, Rain Gauge, Thermohygrometer
Stock information temporarily unavailable.

Technical Document

Specifications

Remote Sensor

Yes

Remote Sensor Type

Anemometer, Rain Gauge, Thermohygrometer

Maximum Indoor Temperature Measurement

+50°C

Maximum Outdoor Temperature Measurement

+60°C

Maximum Rainfall Rate

9999mm/h

Maximum Wind Speed

56m/s

Maximum Humidity Measurement

95 %RH, 98 %RH

Humidity Measurement Resolution

1%RH

Pressure Resolution

1mbar

Rainfall Resolution

1mm/h

Minimum/Maximum Recordings

Yes

Wind Direction

Yes

Power Source

Battery

Maximum Barometric Pressure

1050mbar

Model Number p

WMR80

Minimum Barometric Pressure

700mbar

Outdoor Temperature Measurement Range

-30 → +60 °C

Battery Type

AA x 2 (Rain Gauge Sensor), AA x 2 (Wind Sensor), AA x 4 (Base Station), AAA x 4 (Temperature & Humidity Sensor)

Indoor Temperature Measurement Range

0 → +50 °C