Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNP-5L7N-1

RS Stock No.: 810-7884Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GW CSSRM1.PC-MTNP-5L7N-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

272 lm

Lens Shape

Dome

Colour Temperature

4000K

Series

OSLON Square

Lens Colour

Clear

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNP-5L7N-1

P.O.A.

Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNP-5L7N-1
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

272 lm

Lens Shape

Dome

Colour Temperature

4000K

Series

OSLON Square

Lens Colour

Clear

Country of Origin

Malaysia