Osram Opto2.9 V White LED 2016 (0806) SMD, DURIS S2 GW SBLMA1.EM-HQHS-A333-L1N2-65-R18

RS Stock No.: 879-2902Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GW SBLMA1.EM-HQHS-A333-L1N2-65-R18
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

2016 (0806)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Luminous Intensity

6.8 → 8 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

30.4 → 39 lm

Lens Shape

Rectangle

Colour Temperature

5000K

Series

DURIS S2

Dimensions

2.05 x 1.55 x 0.75mm

Forward Current

10 → 150mA

Lens Colour

Yellow

Lens Finish

Diffused

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto2.9 V White LED 2016 (0806) SMD, DURIS S2 GW SBLMA1.EM-HQHS-A333-L1N2-65-R18

P.O.A.

Osram Opto2.9 V White LED 2016 (0806) SMD, DURIS S2 GW SBLMA1.EM-HQHS-A333-L1N2-65-R18
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

White

Package Type

2016 (0806)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Luminous Intensity

6.8 → 8 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

30.4 → 39 lm

Lens Shape

Rectangle

Colour Temperature

5000K

Series

DURIS S2

Dimensions

2.05 x 1.55 x 0.75mm

Forward Current

10 → 150mA

Lens Colour

Yellow

Lens Finish

Diffused