Technical Document
Specifications
LED Colours
White
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.8 V
Luminous Intensity
6.4 cd
Number of Pins
4
Viewing Angle
135 °
Luminous Flux
33 lm
Lens Shape
Round
Series
Advanced Power TOPLED Plus
Colour Temperature
4000K
Dimensions
3.6 x 3.6mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
Osram Advanced Power TOPLED Plus Series
The Advanced Power TOPLED (APT) Plus series of LEDs, from Osram Opto Semiconductors, are a development of the standard Advanced Power TOPLED series of LEDs. The Advanced Power TOPLED Plus series feature robust housings, efficient heat dissipation and optimised light coupling. With its low power consumption and high efficacy, these LEDs suit applications where intense light is required and where there is limited space available. Osrams APT Plus series is therefore ideal for homogeneous area lighting and emphasising lines and edges associated with architectural and sales illumination. These attributes make the Advanced Power TOPLED Plus LED ideal for applications including: LCD backlighting, variable message signs, fridge lighting, marker lights and indoor and outdoor lighting.
PLCC-4 package
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV
Stock information temporarily unavailable.
Please check again later.
AED 3.50
Each (On a Reel of 700) (ex VAT)
AED 3.675
Each (On a Reel of 700) (inc VAT)
700
AED 3.50
Each (On a Reel of 700) (ex VAT)
AED 3.675
Each (On a Reel of 700) (inc VAT)
700
Technical Document
Specifications
LED Colours
White
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.8 V
Luminous Intensity
6.4 cd
Number of Pins
4
Viewing Angle
135 °
Luminous Flux
33 lm
Lens Shape
Round
Series
Advanced Power TOPLED Plus
Colour Temperature
4000K
Dimensions
3.6 x 3.6mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
Osram Advanced Power TOPLED Plus Series
The Advanced Power TOPLED (APT) Plus series of LEDs, from Osram Opto Semiconductors, are a development of the standard Advanced Power TOPLED series of LEDs. The Advanced Power TOPLED Plus series feature robust housings, efficient heat dissipation and optimised light coupling. With its low power consumption and high efficacy, these LEDs suit applications where intense light is required and where there is limited space available. Osrams APT Plus series is therefore ideal for homogeneous area lighting and emphasising lines and edges associated with architectural and sales illumination. These attributes make the Advanced Power TOPLED Plus LED ideal for applications including: LCD backlighting, variable message signs, fridge lighting, marker lights and indoor and outdoor lighting.
PLCC-4 package
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV