Technical Document
Specifications
LED Colours
White
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
14 cd
Number of Pins
6
Viewing Angle
120 °
Luminous Flux
22950 mlm
Lens Shape
Round
Series
Advanced Power TOPLED
Colour Temperature
3000K
Dimensions
3.5 x 3.2 x 2.1mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime
Stock information temporarily unavailable.
Please check again later.
AED 1.95
Each (On a Reel of 500) (ex VAT)
AED 2.048
Each (On a Reel of 500) (inc VAT)
500
AED 1.95
Each (On a Reel of 500) (ex VAT)
AED 2.048
Each (On a Reel of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 1.95 | AED 975.00 |
1000+ | AED 1.85 | AED 925.00 |
Technical Document
Specifications
LED Colours
White
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
14 cd
Number of Pins
6
Viewing Angle
120 °
Luminous Flux
22950 mlm
Lens Shape
Round
Series
Advanced Power TOPLED
Colour Temperature
3000K
Dimensions
3.5 x 3.2 x 2.1mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime