Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram Opto2.05 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LRTB GFTG

RS Stock No.: 835-2898Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LRTB GFTG
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue, Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.05 V, 3.2 V

Luminous Intensity

125 → 630 mcd, 355 → 1800 mcd, 900 → 2240 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 528 / 625 nm

Series

MULTILED

Dimensions

3.5 x 3.2 x 2mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM MULTILED Series LEDs

The versatile MULTILED series of LEDs, from OSRAM Opto Semiconductors, feature multiple LED dies that can be individually controlled allowing a wide range of colours (including white) to be displayed. Enhanced optical efficiency and a black surface PLCC package for higher contrast make them suitable for a wide rage of applications including: Full-colour displays, RGB-displays, backlighting, ambient light, clusters, interior automotive lighting, electronic equipment and gaming.

Features of the MULTILED LEDs:
Variety of colours can be created, including white
Enhanced optical efficiency
Long lifetime
PLCC-6 silicone resin package
Wide viewing angle: 120°
Dimensions: 3.5 x 3.2mm
Black surface options available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto2.05 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LRTB GFTG

P.O.A.

Osram Opto2.05 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LRTB GFTG
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Blue, Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.05 V, 3.2 V

Luminous Intensity

125 → 630 mcd, 355 → 1800 mcd, 900 → 2240 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 528 / 625 nm

Series

MULTILED

Dimensions

3.5 x 3.2 x 2mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM MULTILED Series LEDs

The versatile MULTILED series of LEDs, from OSRAM Opto Semiconductors, feature multiple LED dies that can be individually controlled allowing a wide range of colours (including white) to be displayed. Enhanced optical efficiency and a black surface PLCC package for higher contrast make them suitable for a wide rage of applications including: Full-colour displays, RGB-displays, backlighting, ambient light, clusters, interior automotive lighting, electronic equipment and gaming.

Features of the MULTILED LEDs:
Variety of colours can be created, including white
Enhanced optical efficiency
Long lifetime
PLCC-6 silicone resin package
Wide viewing angle: 120°
Dimensions: 3.5 x 3.2mm
Black surface options available