Osram Opto2.5 V Red LED 5mm Through Hole, LS 5460-HM-1

RS Stock No.: 654-2314PBrand: OSRAM Opto SemiconductorsManufacturers Part No.: LS 5460-HM-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

50 °

Luminous Flux

0.05 lm

Lens Shape

Round

Dominant Wavelength

628 nm

Dimensions

5mm

You may be interested in
Ledtech2.5 V Red LED 5mm Through Hole, LURR5000H1D1
AED 2.536Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Osram Opto2.5 V Red LED 5mm Through Hole, LS 5460-HM-1
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Osram Opto2.5 V Red LED 5mm Through Hole, LS 5460-HM-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ledtech2.5 V Red LED 5mm Through Hole, LURR5000H1D1
AED 2.536Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

50 °

Luminous Flux

0.05 lm

Lens Shape

Round

Dominant Wavelength

628 nm

Dimensions

5mm

You may be interested in
Ledtech2.5 V Red LED 5mm Through Hole, LURR5000H1D1
AED 2.536Each (In a Pack of 5) (ex VAT)